
500 Ohm, 0.5W cermet trimmer potentiometer with a linear taper and 10% resistance tolerance. Features 25 turns for precise adjustment, a maximum operating temperature of 125°C, and a DC rated voltage of 500V. Designed for through-hole and panel mounting with PC pin termination. Dimensions are 9.53mm length, 9.53mm width, and 6.1mm depth.
Bourns 3299W-1-501 technical specifications.
| Color | Blue |
| Depth | 6.1mm |
| Height | 11.55mm |
| Lead Free | Contains Lead |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3299 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Thickness | 5.59mm |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.035oz |
| Width | 9.53mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3299W-1-501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.