
Cermet trimmer resistor with 50k Ohm resistance and 10% tolerance. Features 0.5W power dissipation, 300V voltage rating, and 25 electrical turns. Mounts via pin through-hole, suitable for PCB and panel applications. Operates across a -55°C to 125°C temperature range. Dimensions are 9.53mm (length/width) x 6.1mm (depth) x 11.55mm (height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3299W-1-503LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Depth | 6.1mm |
| Height | 11.55mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3299 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 0.035oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3299W-1-503LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
