
Cermet trimmer potentiometer, 0.5W power rating, 10 ohm resistance with 10% tolerance. Features 25 turns for precise adjustment, a linear taper, and a voltage rating of 300V. Operates across a temperature range of -55°C to 125°C with a temperature coefficient of ±100ppm/°C. Through-hole mounting with 3 pins and tin, matte contact plating. RoHS compliant and sealed for durability.
Bourns 3299X-1-100LF technical specifications.
| Color | Blue |
| Contact Plating | Tin, Matte |
| Depth | 6.1mm |
| Height | 0.375inch |
| Lead Free | Lead Free |
| Length | 11.05mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3299 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.035oz |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3299X-1-100LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.