
Sealed cermet trimmer potentiometer, 100 Ohm resistance with 10% tolerance. Features 0.5W power dissipation at 125°C max operating temperature, 300V voltage rating, and 25 turns for precise adjustment. Through-hole mounting with PC pin termination, suitable for PCB and panel applications. Lead-free and RoHS compliant, packaged in rail/tube.
Sign in to ask questions about the Bourns 3299X-1-101LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3299X-1-101LF technical specifications.
| Color | Blue |
| Depth | 6.1mm |
| Height | 0.375inch |
| Lead Free | Lead Free |
| Length | 0.395inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3299 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.035oz |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3299X-1-101LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.