
Cermet trimmer potentiometer featuring 100kΩ resistance with a 10% tolerance. This 0.5W rated component offers a linear taper and 25 turns for precise adjustment. Designed for through-hole, panel, or PCB mounting, it operates within a -55°C to 125°C temperature range and boasts a 300V DC rating. The sealed, square cermet element has a horizontal screw actuator and tin-plated terminals, ensuring RoHS compliance.
Bourns 3299X-1-104LF technical specifications.
| Actuator Orientation | Horizontal |
| Actuator Type | SCREW |
| Color | Blue |
| Contact Plating | Tin, Matte |
| Depth | 6.1mm |
| Height | 0.375inch |
| Lead Free | Lead Free |
| Length | 11.05mm |
| Manufacturer Series | 3299 |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3299 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.035oz |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3299X-1-104LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.