
Sealed cermet trimmer potentiometer, 0.5W power rating, 2kΩ resistance with 10% tolerance. Features a linear taper, 25 turns for precise adjustment, and a horizontal screw actuator. Rated for 300V DC, operating from -55°C to 125°C. Through-hole mounting supports PCB and panel applications. RoHS compliant with tin terminal finish.
Bourns 3299X-1-202LF technical specifications.
| Actuator Orientation | Horizontal |
| Actuator Type | SCREW |
| Color | Blue |
| Depth | 6.1mm |
| Lead Free | Lead Free |
| Length | 11.05mm |
| Manufacturer Series | 3299 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3299 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.035oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3299X-1-202LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
