
5k Ohm linear cermet trimmer potentiometer with 0.5W power dissipation and 500V DC rated voltage. Features a horizontal screw actuator, 25 turns, and PC pin termination with tin plating. Operates across a -55°C to 125°C temperature range. Through-hole mounting with panel mount capability.
Bourns 3299X-1-502 technical specifications.
| Actuator Orientation | Horizontal |
| Actuator Type | SCREW |
| Color | Blue |
| Contact Plating | Tin, Lead |
| Depth | 6.1mm |
| Lead Free | Contains Lead |
| Length | 11.05mm |
| Manufacturer Series | 3299 |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 5kR |
| Resistance Law | Linear |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3299 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.035oz |
| Width | 9.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3299X-1-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
