The Bourns Trimpot 3299 Sealed Linear 300V 10% 500mW Through Hole is a variable resistor with a linear taper and a voltage rating of 300V. It has a maximum power dissipation of 500mW and is designed for through hole mounting on a panel. The resistor is RoHS compliant and has a resistance of 20 ohms. It operates over a temperature range of -55°C to 125°C and is packaged in a rail or tube format.
Sign in to ask questions about the Bourns 3299Y-1-200LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3299Y-1-200LF technical specifications.
| Color | Blue |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 10.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 20R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3299 - Sealed |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.035oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3299Y-1-200LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.