The Bourns Trimpot 3299 Sealed Linear variable resistor features a resistance of 500kR with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 500mW. The component is available in a through hole, panel mount configuration and is packaged in rail or tube packaging.
Sign in to ask questions about the Bourns 3299Y-1-504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3299Y-1-504 technical specifications.
| Color | Blue |
| Lead Free | Contains Lead |
| Length | 10.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 500kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3299 - Sealed |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.035oz |
| Width | 9.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3299Y-1-504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.