1k ohm linear taper cermet trimmer resistor with 10% tolerance, rated for 0.5W power dissipation and 300V. Features 25 turns for precise adjustment, through-hole mounting with PC pin termination, and a sealed design for environmental protection. Operating temperature range from -55°C to 125°C. Dimensions include 11.05mm length, 6.1mm depth, and 0.24inch width. RoHS compliant and lead-free.
Sign in to ask questions about the Bourns 3299Z-1-102LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3299Z-1-102LF technical specifications.
| Color | Blue |
| Depth | 6.1mm |
| Height | 0.375inch |
| Lead Free | Lead Free |
| Length | 11.05mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3299 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.035oz |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3299Z-1-102LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
