
Surface mount cermet trimmer resistor with 10kR resistance and 25% tolerance. Features a 3mm length, 3.1mm diameter, and 3.75mm depth, with a 150mW max power dissipation and 50V DC rated voltage. Operates between -40°C and 125°C, with tin contact plating and a linear taper. Packaged on tape and reel, this component is RoHS compliant.
Sign in to ask questions about the Bourns 3303W-3-103E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3303W-3-103E technical specifications.
| Color | Silver |
| Contact Plating | Tin |
| Depth | 3.75mm |
| Diameter | 3.1mm |
| Height | 0.061inch |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3303 |
| Taper | Linear |
| Termination | Foot Print |
| Tolerance | 25% |
| DC Rated Voltage | 50V |
| Weight | 44.5mg |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3303W-3-103E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
