Cermet trimmer resistor, 1kΩ resistance with 25% tolerance. Features 0.2W power dissipation, 100V DC rated voltage, and a single turn adjustment. Through-hole PCB mount with PC pin termination. Operates from -25°C to 100°C. RoHS compliant and lead-free.
Sign in to ask questions about the Bourns 3306F-1-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3306F-1-102 technical specifications.
| Color | Blue |
| Depth | 8.1mm |
| Diameter | 6.81mm |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 0.319inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3306 - Open Frame |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 25% |
| DC Rated Voltage | 100V |
| Weight | 360mg |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3306F-1-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
