
Cermet trimmer potentiometer, 10kΩ resistance with a 25% tolerance. Features 0.2W power dissipation, 100V DC rated voltage, and a single turn adjustment. Designed for through-hole PCB mounting with 3 pins and a circular, open-frame package. Operates within a -25°C to 100°C temperature range. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3306F-1-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Depth | 8.1mm |
| Diameter | 6.81mm |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 6.81mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3306 - Open Frame |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 25% |
| DC Rated Voltage | 100V |
| Weight | 360mg |
| Width | 6.81mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3306F-1-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
