
This Bourns Trimpot is a 25kR cermet variable resistor with a 25% tolerance and a maximum power dissipation of 200mW. It is available in a 6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT package and is suitable for use in through hole mounting. The operating temperature range is from -25°C to 100°C. The resistor is RoHS compliant and is not radiation hardened.
Bourns 3306F-1-253 technical specifications.
| Depth | 8.1mm |
| Height | 0.3inch |
| Length | 8.1mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 25kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3306 - Open Frame |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 25% |
| Width | 6.81mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3306F-1-253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.