
Cermet trimmer resistor, 1kΩ resistance with 25% tolerance. Features 0.2W power dissipation, operating from -25°C to 100°C. Single-turn, through-hole mount design with PC pin terminations. Circular, open-frame package, 6mm diameter, 3 pins, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3306K-1-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Depth | 7mm |
| Diameter | 6.81mm |
| Height | 4.5mm |
| Lead Free | Contains Lead |
| Length | 8.4mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3306 - Open Frame |
| Technology | CERMET |
| Termination | PC Pins |
| Tolerance | 25% |
| Weight | 360mg |
| Width | 6.81mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3306K-1-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
