
2k Ohm, 25% tolerance cermet trimmer resistor with 0.2W power dissipation. Features PC pin termination for through-hole PCB mounting, a single turn design, and a blue cermet element. Operating temperature range from -25°C to 100°C. Dimensions include a 6.81mm diameter, 0.268-inch length, 0.177-inch width, and 0.331-inch height.
Bourns 3306K-1-202 technical specifications.
| Color | Blue |
| Diameter | 6.81mm |
| Height | 0.331inch |
| Lead Free | Lead Free |
| Length | 0.268inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3306 - Open Frame |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 25% |
| Weight | 360mg |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3306K-1-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
