
Cermet trimmer potentiometer, 20kΩ resistance with 25% tolerance. Features 0.2W power dissipation, 1 turn, and through-hole mounting with PC pin termination. Operates from -25°C to 100°C, with a temperature coefficient of ±250ppm/°C. This circular component has a 6mm diameter and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3306K-1-203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3306K-1-203 technical specifications.
| Color | Blue |
| Depth | 7mm |
| Diameter | 6.81mm |
| Height | 0.331inch |
| Lead Free | Contains Lead |
| Length | 0.268inch |
| Max Operating Temperature | 100°C |
| Max Power Dissipation | 200mW |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3306 - Open Frame |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 25% |
| Weight | 360mg |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3306K-1-203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.