General purpose cermet trimmer resistor with 500 Ohm resistance and 25% tolerance. Features 0.2W power dissipation, through-hole mounting with PC pin termination, and a single turn design. Operating temperature range from -25°C to 100°C. Dimensions include 6.81mm diameter, 0.268-inch length, 0.177-inch width, and 0.331-inch height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3306K-1-501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Diameter | 6.81mm |
| Height | 0.331inch |
| Lead Free | Contains Lead |
| Length | 0.268inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3306 - Open Frame |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 25% |
| Weight | 360mg |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3306K-1-501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
