
Cermet trimmer potentiometer, 100 Ohm resistance with 25% tolerance. Features a linear taper and single turn design, suitable for through-hole PCB mounting. Operates within a temperature range of -25°C to 100°C, with a maximum power dissipation of 200mW and a voltage rating of 100V AC. This open-frame trimmer is RoHS compliant.
Bourns 3306P-1-101 technical specifications.
| Color | Blue |
| Depth | 8.1mm |
| Diameter | 6.81mm |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 6.81mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3306 - Open Frame |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 25% |
| Voltage Rating (AC) | 100V |
| Weight | 360mg |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3306P-1-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
