
Cermet trimmer potentiometer with 1MΩ resistance and 25% tolerance. Features a linear taper, single turn, and through-hole PCB mounting. Operates within a temperature range of -25°C to 100°C with a maximum power dissipation of 200mW. This open-frame trimmer is RoHS compliant and designed with pin terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3306P-1-105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3306P-1-105 technical specifications.
| Color | Blue |
| Depth | 8.1mm |
| Diameter | 6.81mm |
| Height | 0.3inch |
| Lead Free | Lead Free |
| Length | 6.81mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3306 - Open Frame |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 25% |
| Weight | 360mg |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3306P-1-105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
