
Cermet trimmer resistor, 0.2W power dissipation, 500 Ohm resistance with 25% tolerance. Features a linear taper, single turn, and through-hole PCB mount with PC pin termination. Operating temperature range from -25°C to 100°C. Dimensions: 6.81mm diameter, 7.62mm height, 8.1mm depth. RoHS compliant.
Bourns 3306P-1-501 technical specifications.
| Color | Blue |
| Depth | 8.1mm |
| Diameter | 6.81mm |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 0.319inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3306 - Open Frame |
| Taper | Linear |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 25% |
| Weight | 360mg |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3306P-1-501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
