
Cermet trimmer potentiometer, 0.2W power rating, 100 ohm resistance with 25% tolerance. Features a single turn adjustment, circular form factor with 6mm diameter, and 3-pin through-hole mounting. Operates within a temperature range of -25°C to 100°C. RoHS compliant and designed with a blue cermet element.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3306W-1-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Depth | 4.5mm |
| Diameter | 6.81mm |
| Height | 0.331inch |
| Length | 6.81mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3306 - Open Frame |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 25% |
| Weight | 360mg |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3306W-1-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
