
Blue, 9mm cermet trimmer potentiometer with 2kR resistance and 25% tolerance. Features a linear taper, single turn, and through-hole mounting. Rated for 250V DC, with a maximum power dissipation of 500mW and an operating temperature range of -25°C to 100°C. This RoHS compliant component is designed for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3309P-1-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3309P-1-202 technical specifications.
| Color | Blue |
| Depth | 11.5mm |
| Diameter | 9mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3309 - Open Frame |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 25% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 868mg |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3309P-1-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.