
Blue, open-frame trimmer potentiometer with 20kR resistance and 25% tolerance. Features a single-turn, linear taper with CERMET technology and pin terminations. Rated for 250V DC, with a maximum power dissipation of 500mW and operating temperatures from -25°C to 100°C. Mounts via through-hole, with dimensions of 11.5mm depth, 9mm diameter, 0.25-inch height, 0.453-inch length, and 0.354-inch width. RoHS compliant and lead-free.
Bourns 3309P-1-203 technical specifications.
| Color | Blue |
| Depth | 11.5mm |
| Diameter | 9mm |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 0.453inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3309 - Open Frame |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 25% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 868mg |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3309P-1-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.