
General purpose cermet trimmer potentiometer with 500 Ohm resistance and 25% tolerance. Features a linear taper, 0.5W power dissipation, and 250V voltage rating. Designed for through-hole mounting with PC pins, operating within a -25°C to 100°C temperature range. This open-frame trimmer has a single turn and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3309P-1-501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3309P-1-501 technical specifications.
| Color | Blue |
| Depth | 11.5mm |
| Diameter | 9mm |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 0.453inch |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3309 - Open Frame |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 25% |
| Voltage Rating | 250V |
| Weight | 868mg |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3309P-1-501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
