
Cermet trimmer potentiometer, 500kΩ resistance with 25% tolerance, designed for through-hole mounting. Features a 9mm square form factor with a 0.25-inch height and 11.5mm depth. Operates within a temperature range of -25°C to 100°C, with a maximum power dissipation of 500mW and a DC rated voltage of 250V. This open-frame trimmer utilizes CERMET technology with pin terminations.
Bourns 3309P-1-504 technical specifications.
| Color | Blue |
| Depth | 11.5mm |
| Diameter | 9mm |
| Height | 0.25inch |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3309 - Open Frame |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 25% |
| DC Rated Voltage | 250V |
| Weight | 868mg |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3309P-1-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
