Sign in to ask questions about the Bourns 3309P-2-221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3309P-2-221 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Resistance | 220R |
| Resistor Type | Cermet |
| Termination | Through Hole |
| Tolerance | 25% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3309P-2-221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.