
1k Ohm Cermet trimmer potentiometer with a linear taper, rated for 0.5W power dissipation and a maximum voltage of 251V. Features a 9mm diameter, 0.354-inch length, and 0.186-inch width, with a PC pin termination for through-hole mounting. Operates across a temperature range of -25°C to 100°C with a 25% resistance tolerance. This open-frame trimmer is RoHS compliant and packaged in bulk.
Bourns 3309W-1-102 technical specifications.
| Color | Blue |
| Diameter | 9mm |
| Height | 0.433inch |
| Lead Free | Lead Free |
| Length | 0.354inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3309 - Open Frame |
| Taper | Linear |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 25% |
| Voltage Rating | 251V |
| Weight | 868mg |
| Width | 0.186inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3309W-1-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
