
10k Ohm linear taper cermet trimmer resistor with 25% resistance tolerance. Features 500mW power dissipation, 250V voltage rating, and operates between -25°C and 100°C. Designed for through-hole mounting with PC pin termination and a single turn adjustment. This blue, open-frame trimmer has a 9mm diameter and 7.22mm depth.
Bourns 3309W-1-103 technical specifications.
| Color | Blue |
| Depth | 7.22mm |
| Diameter | 9mm |
| Height | 0.433inch |
| Length | 9mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3309 - Open Frame |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 25% |
| Voltage Rating | 250V |
| Weight | 868mg |
| Width | 0.186inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3309W-1-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
