
2kR cermet trimmer potentiometer with linear taper, 25% resistance tolerance, and 500mW power dissipation. Features PC pin termination for through-hole mounting, a 9mm diameter, and operates within a -25°C to 100°C temperature range. Rated for 250V, this open-frame trimmer is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3309W-1-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3309W-1-202 technical specifications.
| Color | Blue |
| Diameter | 9mm |
| Height | 0.433inch |
| Length | 0.354inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3309 - Open Frame |
| Taper | Linear |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 25% |
| Voltage Rating | 250V |
| Weight | 868mg |
| Width | 0.186inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3309W-1-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
