
Cermet trimmer potentiometer, 500 Ohm resistance with 25% tolerance, rated for 0.5W power dissipation and 250V. Features a linear taper and PC pin termination for through-hole mounting. Operating temperature range from -25°C to 100°C, with a 9mm diameter and 0.354-inch length. This open-frame trimmer is RoHS compliant and packaged in bulk.
Bourns 3309W-1-501 technical specifications.
| Color | Blue |
| Diameter | 9mm |
| Height | 0.433inch |
| Lead Free | Contains Lead |
| Length | 0.354inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3309 - Open Frame |
| Taper | Linear |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 25% |
| Voltage Rating | 250V |
| Weight | 868mg |
| Width | 0.186inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3309W-1-501 to view detailed technical specifications.
No datasheet is available for this part.
