
5kR linear taper cermet trimmer resistor with 25% tolerance, rated for 0.5W power dissipation and 250V. Features PC pin termination for through-hole mounting, a 9mm diameter, and operates within a -25°C to 100°C temperature range. This open-frame trimmer has a single turn and a blue housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3309W-1-502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Diameter | 9mm |
| Height | 0.433inch |
| Lead Free | Contains Lead |
| Length | 0.354inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3309 - Open Frame |
| Taper | Linear |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 25% |
| Voltage Rating | 250V |
| Weight | 868mg |
| Width | 0.186inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3309W-1-502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
