
50k Ohm linear taper cermet trimmer resistor with 25% tolerance. Features 500mW power dissipation, 250V voltage rating, and PC pin termination for through-hole mounting. Operating temperature range from -25°C to 100°C. Dimensions include 7.22mm depth, 9mm diameter, and 0.354-inch length.
Sign in to ask questions about the Bourns 3309W-1-503 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3309W-1-503 technical specifications.
| Color | Blue |
| Depth | 7.22mm |
| Diameter | 9mm |
| Height | 0.433inch |
| Length | 0.354inch |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3309 - Open Frame |
| Taper | Linear |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 25% |
| Voltage Rating | 250V |
| Weight | 868mg |
| Width | 0.186inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3309W-1-503 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
