Bourns 3310C-1-202L technical specifications.
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3310C-1-202L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.