
The 3310C-101-102 is a conductive plastic variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a linear taper and a pin termination. The resistor is available in a package quantity of 50 units. The 3310C-101-102 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Bourns 3310C-101-102 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.