Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3310C-101-102L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3310C-101-102L technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.5inch |
| Contact Plating | Tin, Matte |
| Length | 17.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 3310 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3310C-101-102L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
