The 3310C-101-203 is a conductive plastic linear potentiometer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a resistance of 20kR and a tolerance of 20%. The potentiometer is not RoHS compliant and has a weight of 0.158733oz. It is a single gang, single turn variable resistor with a pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3310C-101-203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3310C-101-203 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 20kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Weight | 0.158733oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3310C-101-203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.