Potentiometer, Conductive Plastic, 0.25W, 5000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 3820, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Bourns 3310C-101-502L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Package Length | 9.53 |
| Tolerance | 20 |
| Package Width | 5.18 |
| Package Height | 9.53 |
| Resistance | 5000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.