Sealed panel control rotary potentiometer featuring 10 kΩ resistance with a 20% tolerance and linear taper. This conductive plastic potentiometer offers a 250 mW power dissipation and a single turn design. It operates within a temperature range of -40°C to 125°C and includes a 0.125-inch diameter actuator extending 0.5 inches. Mounting is via panel or through-hole, with two gangs and pin terminations.
Bourns 3310H-003-103L technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.5inch |
| Depth | 9.75mm |
| Height | 9.53mm |
| Length | 9.53mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 3310 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 200V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3310H-003-103L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.