
Sealed panel control rotary potentiometer featuring 100 kΩ resistance with a 20% tolerance and linear taper. This conductive plastic potentiometer offers a single turn with a 250 mW power rating and a 200V DC voltage rating. Designed for panel mounting with through-hole termination, it operates within a temperature range of -40°C to 125°C. The actuator measures 0.125 inches in diameter and 0.5 inches in length, with overall dimensions of 9.53mm x 9.53mm x 9.75mm.
Sign in to ask questions about the Bourns 3310H-003-104L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3310H-003-104L technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.5inch |
| Depth | 9.75mm |
| Height | 9.53mm |
| Length | 9.53mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 3310 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 7g |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3310H-003-104L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.