
The Bourns 3310H-011-102 is a conductive plastic variable resistor with a resistance of 1kR and a tolerance of 20%. It features a linear taper and is terminated with a pin. The resistor operates within a temperature range of -40°C to 125°C. It is not RoHS compliant.
Sign in to ask questions about the Bourns 3310H-011-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3310H-011-102 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Weight | 0.158733oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3310H-011-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
