The Bourns 3310H-025-503 is a conductive plastic variable resistor with a resistance of 50kR and a tolerance of 20%. It features a linear taper and pin termination. The resistor is available in a package quantity of 50 and is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Bourns 3310H-025-503 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3310H-025-503 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Resistance | 50kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3310H-025-503 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.