The Bourns 3310H-026-503 is a linear variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a resistance of 50kR and a tolerance of 20%. The resistor is made of conductive plastic and is not RoHS compliant. It is a single gang, single turn switch with a linear taper.
Sign in to ask questions about the Bourns 3310H-026-503 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3310H-026-503 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 50kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Switch Type | Switch |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Weight | 0.158733oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3310H-026-503 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.