
Linear rotary potentiometer featuring conductive plastic technology for 1kΩ resistance with a 20% tolerance. This single-turn, single-gang unit offers 5% linearity and a 250mW power dissipation rating. Designed for panel or through-hole mounting, it operates within a -40°C to 125°C temperature range and has a 200V AC/DC voltage rating. The actuator measures 0.125 inches in diameter and 0.5 inches in length, with overall dimensions of 9.53mm x 9.53mm x 17.88mm.
Bourns 3310P-001-102L technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.5inch |
| Depth | 9.53mm |
| Height | 17.88mm |
| Length | 9.53mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 3310 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| Weight | 4.5g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3310P-001-102L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.