
Conductive plastic potentiometer featuring 10kR resistance with a 20% tolerance. This single-turn, linear taper potentiometer offers 0.25W power dissipation and 5% linearity. Designed for panel or through-hole mounting, it operates across a temperature range of -40°C to 125°C. The component has an actuator diameter of 0.125 inches and a length of 0.5 inches, with overall dimensions of 9.53mm depth and 17.88mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3310P-001-103L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.5inch |
| Depth | 9.53mm |
| Height | 17.88mm |
| Length | 9.53mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 3310 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.158733oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3310P-001-103L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
