The Bourns 3310P-001-204 is a conductive plastic variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a linear taper and a termination type of pin. The resistor has a resistance of 200kR and a tolerance of 20%. It is not RoHS compliant.
Sign in to ask questions about the Bourns 3310P-001-204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3310P-001-204 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 200kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Weight | 0.158733oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3310P-001-204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.