
Linear potentiometer with 500k Ohm resistance and 20% tolerance. Features conductive plastic technology, a single gang, single turn design, and a 1/4W (250mW) power dissipation rating. Panel mountable with through-hole termination, it operates within a temperature range of -40°C to 125°C and has a 200V AC voltage rating. Actuator dimensions include a 0.125-inch diameter and 0.5-inch length.
Bourns 3310P-001-504L technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.5inch |
| Depth | 9.53mm |
| Height | 17.88mm |
| Length | 9.53mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 3310 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 200V |
| Weight | 4.5g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3310P-001-504L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
