
Single-turn, linear taper potentiometer featuring a conductive plastic resistive element. This general-purpose variable resistor offers 100kΩ resistance with a 20% tolerance. Designed for panel or through-hole mounting, it has a 9mm single cup configuration with a 0.125-inch diameter actuator extending 0.5 inches. Operating temperature range is -40°C to 125°C, with a maximum power dissipation of 250mW.
Bourns 3310R-001-104L technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.5inch |
| Contact Plating | Tin |
| Depth | 9.53mm |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 3310 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.158733oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3310R-001-104L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.