Sign in to ask questions about the Bourns 3310Y-001-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3310Y-001-102 technical specifications.
| Height | 4.06mm |
| Lead Free | Contains Lead |
| Length | 9.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | Pro Audio 3310 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.158733oz |
| Width | 9.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3310Y-001-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
