
Conductive plastic potentiometer, 10kΩ resistance with 20% tolerance. Features a linear taper, 0.25W power rating, and 1 turn. Operates from -40°C to 125°C with a voltage rating of 200V AC. Panel mount, vertical orientation, PC pin termination, and IP67 rated. RoHS compliant.
Sign in to ask questions about the Bourns 3310Y-001-103L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3310Y-001-103L technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Ratings | IP67 |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 3310 |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 200V |
| Weight | 0.158733oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3310Y-001-103L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
